help desk software
Image is representational - see mfr. specs

D65ZOV511RA190

Maida/Songtian

MOV - Standard, 20mm, 510VAC, 10000A Imax (aka 01-0878)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
MOV - Standard, 20mm, 510VAC, 10000A Imax (aka 01-0878)
Search Keywords: D65ZOV511RA190
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Maida/Songtian
  • Part No:
    D65ZOV511RA190
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Varistor Voltage:
    722 V to 881 V
  • Clamping Voltage:
    1350
  • Clamping Current:
    100
  • Maximum AC Voltage Rating:
    510
  • Maximum DC Voltage Rating:
    675
  • Maximum Surge Current:
    10000
  • Energy:
    470
  • Size Code:
    20
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
200
Order Increment:
200
18 Weeks can ship 3/27/26
Backorder
Price (USD)
Qty
Unit Price
200
$0.6350
400
$0.3818
600 +
$0.3627
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5