- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D65ZOV511HC
D65ZOV511HC
Maida/Songtian
MOV - HC, 20mm, 510VAC, 15000A Imax (aka 01-1514)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 20mm, 510VAC, 15000A Imax (aka 01-1514)
Search Keywords: D65ZOV511HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D65ZOV511HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
200 -
Varistor Voltage:722 V to 881 V
-
Clamping Voltage:1350
-
Clamping Current:100
-
Maximum AC Voltage Rating:510
-
Maximum DC Voltage Rating:675
-
Maximum Surge Current:15000
-
Energy:487
-
Size Code:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
20
$2.6400
25
$1.3700
50
$1.2600
100
$0.8586
200
$0.8162
500
$0.7950
1,000 +
$0.7844
Click for Quote
Log in
to unlock special pricing