Image is representational - see manufacturer specifications

Maida/Songtian Authorized Distributor

D65ZOV361HC

MOV - HC, 20mm, 360VAC, 15000A Imax (aka 01-1509)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
MOV - HC, 20mm, 360VAC, 15000A Imax (aka 01-1509)
Search Keywords: D65ZOV361HC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Maida/Songtian
Part No: D65ZOV361HC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Varistor Voltage: 522 V to 638 V
Clamping Voltage: 960
Clamping Current: 100
Maximum AC Voltage Rating: 360
Maximum DC Voltage Rating: 470
Maximum Surge Current: 15000
Energy: 398
Size Code: 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D65ZOV361HC RoHS compliant?
Yes, D65ZOV361HC is RoHS compliant.
What is the lead time for D65ZOV361HC?
The standard lead time for D65ZOV361HC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks can ship 3/29/27
Backorder
Price (USD)
Qty
Unit Price
20
$2.9000
50
$1.6500
100
$0.8692
250
$0.7314
500
$0.6784
1,000
$0.6254
2,500 +
$0.6148
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!