- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D65ZOV102RA360
D65ZOV102RA360
Maida/Songtian
MOV - Standard, 20mm, 1000VAC, 10000A Imax (aka 01-1033)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 20mm, 1000VAC, 10000A Imax (aka 01-1033)
Search Keywords: D65ZOV102RA360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D65ZOV102RA360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
100 -
Varistor Voltage:1414 V to 1728 V
-
Clamping Voltage:2700
-
Clamping Current:100
-
Maximum AC Voltage Rating:1000
-
Maximum DC Voltage Rating:1200
-
Maximum Surge Current:10000
-
Energy:860
-
Size Code:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$0.74
200
$0.70
400
$0.66
800 +
$0.63
Click for Quote
Log in
to unlock special pricing