- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D6521ZOV400RA40
D6521ZOV400RA40
Maida/Songtian
MOV - Standard, 20mm, 40VAC, 3000A Imax (aka 01-1560)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 20mm, 40VAC, 3000A Imax (aka 01-1560)
Search Keywords: D6521ZOV400RA40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D6521ZOV400RA40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
250 -
Varistor Voltage:61 V to 75 V
-
Clamping Current:20
-
Maximum AC Voltage Rating:40
-
Maximum DC Voltage Rating:56
-
Maximum Surge Current:3000
-
Energy:49
-
Size Code:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.419
500
$0.398
1,000
$0.378
2,000 +
$0.359
Click for Quote
Log in
to unlock special pricing