- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D6521ZOV181RA20
D6521ZOV181RA20
Maida/Songtian
MOV - Standard, 20mm, 180VAC, 10000A Imax (aka 01-0027)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 20mm, 180VAC, 10000A Imax (aka 01-0027)
Search Keywords: D6521ZOV181RA20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D6521ZOV181RA20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Varistor Voltage:255 V to 311 V
-
Clamping Voltage:465
-
Clamping Current:100
-
Mounting:Through Hole
-
Dimension:5.66 x 26.16 x 22.99 mm
-
Maximum AC Voltage Rating:180
-
Maximum DC Voltage Rating:230
-
Maximum Surge Current:10000
-
Lead Style:Radial
-
Lead Pitch:7.62 mm
-
Energy:190
-
Size Code:20
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.254
500
$0.242
1,000
$0.230
2,000 +
$0.218
Click for Quote
Log in
to unlock special pricing