- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D64ZOV481HC
D64ZOV481HC
Maida/Songtian
MOV - HC, 16mm, 480VAC, 10000A Imax (aka 01-1482)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 16mm, 480VAC, 10000A Imax (aka 01-1482)
Search Keywords: D64ZOV481HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D64ZOV481HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
250 -
Varistor Voltage:679 V to 829 V
-
Clamping Voltage:1300
-
Clamping Current:60
-
Maximum AC Voltage Rating:480
-
Maximum DC Voltage Rating:640
-
Maximum Surge Current:10000
-
Energy:305
-
Size Code:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
20
$2.1100
25
$1.2800
50
$0.9964
100
$0.7950
250
$0.7632
500
$0.7420
1,000 +
$0.7314
Click for Quote
Log in
to unlock special pricing