- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D64ZOV301HC
Maida/Songtian
D64ZOV301HC
Metal Oxide Varistor - HC Series - 16mm - 300VAC - 10000A Imax (01-1476)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Metal Oxide Varistor - HC Series - 16mm - 300VAC - 10000A Imax (01-1476)
Search Keywords: D64ZOV301HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D64ZOV301HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Varistor Voltage:425 V to 518 V
-
Clamping Voltage:790
-
Clamping Current:60
-
Maximum AC Voltage Rating:300
-
Maximum DC Voltage Rating:390
-
Maximum Surge Current:10000
-
Energy:234
-
Size Code:16
Frequently Asked Questions
Is D64ZOV301HC RoHS compliant?
Yes, D64ZOV301HC is RoHS compliant.
What is the lead time for D64ZOV301HC?
The standard lead time for D64ZOV301HC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
250
$0.358
500
$0.340
1,000
$0.323
2,000 +
$0.307
Click for Quote
Log in
to unlock special pricing