- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D64ZOV211HC
D64ZOV211HC
Maida/Songtian
MOV - HC, 16mm, 210VAC, 10000A Imax (aka 01-1472)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 16mm, 210VAC, 10000A Imax (aka 01-1472)
Search Keywords: D64ZOV211HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D64ZOV211HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
250 -
Varistor Voltage:297 V to 363 V
-
Clamping Voltage:545
-
Clamping Current:60
-
Maximum AC Voltage Rating:210
-
Maximum DC Voltage Rating:270
-
Maximum Surge Current:10000
-
Energy:199
-
Size Code:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$0.353
500
$0.336
1,000
$0.319
2,000 +
$0.303
Click for Quote
Log in
to unlock special pricing