- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D64ZOV141HC
Maida/Songtian
D64ZOV141HC
MOV - HC, 16mm, 140VAC, 10000A Imax (aka 01-1469)
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
MOV - HC, 16mm, 140VAC, 10000A Imax (aka 01-1469)
Search Keywords: D64ZOV141HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D64ZOV141HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
250 -
Varistor Voltage:198 V to 242 V
-
Clamping Voltage:360
-
Clamping Current:60
-
Maximum AC Voltage Rating:140
-
Maximum DC Voltage Rating:180
-
Maximum Surge Current:10000
-
Energy:155
-
Size Code:16
Product Guides
+
Frequently Asked Questions
Is D64ZOV141HC RoHS compliant?
Yes, D64ZOV141HC is RoHS compliant.
What is the lead time for D64ZOV141HC?
The standard lead time for D64ZOV141HC is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$0.330
500
$0.313
1,000
$0.298
2,000 +
$0.283
Click for Quote
Log in
to unlock special pricing