- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D63ZOV621RA170
D63ZOV621RA170
Maida/Songtian
MOV - Standard, 18mm, 620VAC, 7500A Imax (aka 01-1551)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 18mm, 620VAC, 7500A Imax (aka 01-1551)
Search Keywords: D63ZOV621RA170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D63ZOV621RA170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
100 -
Varistor Voltage:877 V to 1071 V
-
Clamping Voltage:1650
-
Clamping Current:75
-
Maximum AC Voltage Rating:620
-
Maximum DC Voltage Rating:800
-
Maximum Surge Current:7500
-
Energy:450
-
Size Code:18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.68
200
$0.65
400
$0.62
800 +
$0.59
Click for Quote
Log in
to unlock special pricing