- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D63ZOV391HC
D63ZOV391HC
Maida/Songtian
MOV - HC, 18mm, 390VAC, 12000A Imax (aka 01-1496)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 18mm, 390VAC, 12000A Imax (aka 01-1496)
Search Keywords: D63ZOV391HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D63ZOV391HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
250 -
Varistor Voltage:552 V to 674 V
-
Clamping Voltage:1025
-
Clamping Current:80
-
Maximum AC Voltage Rating:390
-
Maximum DC Voltage Rating:505
-
Maximum Surge Current:12000
-
Energy:339
-
Size Code:18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
20
$2.0500
50
$1.2300
100
$0.7526
250
$0.6042
500
$0.5618
1,000
$0.5194
2,500 +
$0.4982
Click for Quote
Log in
to unlock special pricing