- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D63ZOV181HC
D63ZOV181HC
Maida/Songtian
MOV - HC, 18mm, 180VAC, 12000A Imax (aka 01-1488)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 18mm, 180VAC, 12000A Imax (aka 01-1488)
Search Keywords: D63ZOV181HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D63ZOV181HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
250 -
Varistor Voltage:255 V to 311 V
-
Clamping Voltage:465
-
Clamping Current:80
-
Maximum AC Voltage Rating:180
-
Maximum DC Voltage Rating:230
-
Maximum Surge Current:12000
-
Energy:252
-
Size Code:18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$0.391
500
$0.372
1,000
$0.353
2,000 +
$0.336
Click for Quote
Log in
to unlock special pricing