- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D62ZOV581RA95
D62ZOV581RA95
Maida/Songtian
MOV - Standard, 12mm, 580VAC, 4500A Imax (aka 01-1289)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 12mm, 580VAC, 4500A Imax (aka 01-1289)
Search Keywords: D62ZOV581RA95
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D62ZOV581RA95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:821 V to 1002 V
-
Clamping Voltage:1500
-
Clamping Current:40
-
Maximum AC Voltage Rating:580
-
Maximum DC Voltage Rating:735
-
Maximum Surge Current:4500
-
Energy:202
-
Size Code:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
30
$1.2900
50
$1.1700
100
$0.5724
250
$0.3710
500
$0.3498
1,000
$0.3286
2,500 +
$0.3180
Click for Quote
Log in
to unlock special pricing