Image is representational - see mfr. specs

D62ZOV511RA85

Maida/Songtian

MOV - Standard, 12mm, 510VAC, 4500A Imax (aka 01-1288)

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
BULK Упаковка
Certificate of Compliance Guarantee
Описание +
MOV - Standard, 12mm, 510VAC, 4500A Imax (aka 01-1288)
Search Keywords: D62ZOV511RA85
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Maida/Songtian
  • Артикул / №:
    D62ZOV511RA85
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    722 V to 881 V
  • Clamping Voltage:
    1350
  • Clamping Current:
    40
  • Maximum AC Voltage Rating:
    510
  • Maximum DC Voltage Rating:
    675
  • Maximum Surge Current:
    4500
  • Energy:
    172
  • Size Code:
    12
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
30
18 Weeks Можно отправить 22/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
30
$1.3500
50
$1.0500
100
$0.5512
250
$0.3392
500
$0.3180
1 000
$0.2968
2 500 +
$0.2862
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!