- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D62ZOV511HC
Maida/Songtian
D62ZOV511HC
MOV - HC, 12mm, 510VAC, 6500A Imax (aka 01-1446)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D62ZOV511HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:722 V to 881 V
-
Clamping Voltage:1350
-
Clamping Current:40
-
Maximum AC Voltage Rating:510
-
Maximum DC Voltage Rating:675
-
Maximum Surge Current:6500
-
Energy:183
-
Size Code:12