- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D62ZOV481RA80
D62ZOV481RA80
Maida/Songtian
MOV - Standard, 12mm, 480VAC, 4500A Imax (aka 01-1287)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 12mm, 480VAC, 4500A Imax (aka 01-1287)
Search Keywords: D62ZOV481RA80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D62ZOV481RA80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:679 V to 829 V
-
Clamping Voltage:1300
-
Clamping Current:40
-
Maximum AC Voltage Rating:480
-
Maximum DC Voltage Rating:640
-
Maximum Surge Current:4500
-
Energy:167
-
Size Code:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
30
$1.3500
50
$1.0500
100
$0.5512
250
$0.3392
500
$0.3180
1,000
$0.2968
2,500 +
$0.2862
Click for Quote
Log in
to unlock special pricing