- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D62ZOV361RA70
D62ZOV361RA70
Maida/Songtian
MOV - Standard, 12mm, 360VAC, 4500A Imax (aka 01-1284)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 12mm, 360VAC, 4500A Imax (aka 01-1284)
Search Keywords: D62ZOV361RA70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D62ZOV361RA70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:522 V to 638 V
-
Clamping Voltage:960
-
Clamping Current:40
-
Maximum AC Voltage Rating:360
-
Maximum DC Voltage Rating:470
-
Maximum Surge Current:4500
-
Energy:145
-
Size Code:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.283
1,000
$0.268
2,000
$0.255
4,000 +
$0.242
Click for Quote
Log in
to unlock special pricing