Image is representational - see manufacturer specifications

Maida/Songtian Authorized Distributor

D62ZOV231HC

MOV - HC, 12mm, 230VAC, 6500A Imax (aka 01-1436)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
MOV - HC, 12mm, 230VAC, 6500A Imax (aka 01-1436)
Search Keywords: D62ZOV231HC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Maida/Songtian
  • Part No:
    D62ZOV231HC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Varistor Voltage:
    326 V to 397 V
  • Clamping Voltage:
    595
  • Clamping Current:
    40
  • Maximum AC Voltage Rating:
    230
  • Maximum DC Voltage Rating:
    300
  • Maximum Surge Current:
    6500
  • Energy:
    122
  • Size Code:
    12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D62ZOV231HC RoHS compliant?
Yes, D62ZOV231HC is RoHS compliant.
What is the lead time for D62ZOV231HC?
The standard lead time for D62ZOV231HC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
500
$0.221
1,000
$0.210
2,000
$0.200
4,000 +
$0.190
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!