- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D62ZOV151HC
D62ZOV151HC
Maida/Songtian
MOV - HC, 12mm, 150VAC, 6500A Imax (aka 01-1433)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 12mm, 150VAC, 6500A Imax (aka 01-1433)
Search Keywords: D62ZOV151HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D62ZOV151HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:212 V to 259 V
-
Clamping Voltage:395
-
Clamping Current:40
-
Maximum AC Voltage Rating:150
-
Maximum DC Voltage Rating:200
-
Maximum Surge Current:6500
-
Energy:105
-
Size Code:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.212
1,000
$0.201
2,000
$0.191
4,000 +
$0.182
Click for Quote
Log in
to unlock special pricing