Image is representational - see manufacturer specifications

Maida/Songtian Authorized Distributor

D61ZOV551RA60

MOV - Standard, 10mm, 550VAC, 3500A Imax (aka 01-1270)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
MOV - Standard, 10mm, 550VAC, 3500A Imax (aka 01-1270)
Search Keywords: D61ZOV551RA60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Maida/Songtian
  • Part No:
    D61ZOV551RA60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Varistor Voltage:
    778 V to 950 V
  • Clamping Voltage:
    1400
  • Clamping Current:
    25
  • Maximum AC Voltage Rating:
    550
  • Maximum DC Voltage Rating:
    700
  • Maximum Surge Current:
    3500
  • Energy:
    130
  • Size Code:
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D61ZOV551RA60 RoHS compliant?
Yes, D61ZOV551RA60 is RoHS compliant.
What is the lead time for D61ZOV551RA60?
The standard lead time for D61ZOV551RA60 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks can ship 2/12/27
Backorder
Price (USD)
Qty
Unit Price
250
$0.169
500
$0.161
1,000
$0.153
2,000 +
$0.145
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!