help desk software
Image is representational - see mfr. specs

D61ZOV511RA55

Maida/Songtian

MOV - Standard, 10mm, 510VAC, 3500A Imax (aka 01-0675)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
MOV - Standard, 10mm, 510VAC, 3500A Imax (aka 01-0675)
Search Keywords: D61ZOV511RA55
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Maida/Songtian
  • Part No:
    D61ZOV511RA55
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    722 V to 881 V
  • Clamping Voltage:
    1350
  • Clamping Current:
    25
  • Maximum AC Voltage Rating:
    510
  • Maximum DC Voltage Rating:
    675
  • Maximum Surge Current:
    3500
  • Energy:
    125
  • Size Code:
    10
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
500
Order Increment:
500
18 Weeks can ship 3/30/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.131
1,000
$0.125
2,000
$0.118
4,000 +
$0.113
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments