- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D61ZOV421RA45
D61ZOV421RA45
Maida/Songtian
MOV - Standard, 10mm, 420VAC, 3500A Imax (aka 01-1267)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 10mm, 420VAC, 3500A Imax (aka 01-1267)
Search Keywords: D61ZOV421RA45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D61ZOV421RA45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:594 V to 725 V
-
Clamping Voltage:1120
-
Clamping Current:25
-
Maximum AC Voltage Rating:420
-
Maximum DC Voltage Rating:560
-
Maximum Surge Current:3500
-
Energy:110
-
Size Code:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.117
1,000
$0.112
2,000
$0.106
4,000 +
$0.101
Click for Quote
Log in
to unlock special pricing