- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D61ZOV321RA45
D61ZOV321RA45
Maida/Songtian
MOV - Standard, 10mm, 320VAC, 3500A Imax (aka 01-0568)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 10mm, 320VAC, 3500A Imax (aka 01-0568)
Search Keywords: D61ZOV321RA45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D61ZOV321RA45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.098
1,000
$0.093
2,000
$0.089
4,000 +
$0.084
Click for Quote
Log in
to unlock special pricing