- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D61ZOV301HC
Maida/Songtian
D61ZOV301HC
MOV - HC, 10mm, 300VAC, 4500A Imax (aka 01-1407)
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
MOV - HC, 10mm, 300VAC, 4500A Imax (aka 01-1407)
Search Keywords: D61ZOV301HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D61ZOV301HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:425 V to 518 V
-
Clamping Voltage:790
-
Clamping Current:25
-
Maximum AC Voltage Rating:300
-
Maximum DC Voltage Rating:390
-
Maximum Surge Current:4500
-
Energy:99
-
Size Code:10
Product Guides
+
Frequently Asked Questions
Is D61ZOV301HC RoHS compliant?
Yes, D61ZOV301HC is RoHS compliant.
What is the lead time for D61ZOV301HC?
The standard lead time for D61ZOV301HC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
500
$0.184
1,000
$0.175
2,000
$0.166
4,000 +
$0.158
Click for Quote
Log in
to unlock special pricing