- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D61ZOV271RA43T19
D61ZOV271RA43T19
Maida/Songtian
MOV - Standard, 10mm, 270VAC, 3500A Imax
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 10mm, 270VAC, 3500A Imax
Search Keywords: D61ZOV271RA43T19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D61ZOV271RA43T19
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Varistor Voltage:424 V
-
Clamping Voltage:710 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:6.53 x 15.16 x 11.99 mm
-
Maximum AC Voltage Rating:270 V
-
Maximum DC Voltage Rating:360 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.62 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250 Reels
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$0.1196
2,500
$0.0942
5,000
$0.0901
7,500
$0.0899
25,000
$0.0852
50,000
$0.0818
100,000
$0.0816
150,000 +
$0.0814
Click for Quote
Log in
to unlock special pricing