- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D61ZOV271HC
D61ZOV271HC
Maida/Songtian
MOV - HC, 10mm, 270VAC, 4500A Imax (aka 01-1406)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 10mm, 270VAC, 4500A Imax (aka 01-1406)
Search Keywords: D61ZOV271HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D61ZOV271HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:382 V to 466 V
-
Clamping Voltage:710
-
Clamping Current:25
-
Maximum AC Voltage Rating:270
-
Maximum DC Voltage Rating:360
-
Maximum Surge Current:4500
-
Energy:96
-
Size Code:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
500
$0.188
1,000
$0.179
2,000
$0.170
4,000 +
$0.162
Click for Quote
Log in
to unlock special pricing