Image is representational - see manufacturer specifications

Maida/Songtian Authorized Distributor

D61A3ZOV609RA02T1N

MOV - Standard, 10mm, 6VAC, Imax 250A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MOV - Standard, 10mm, 6VAC, Imax 250A
Search Keywords: D61A3ZOV609RA02T1N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Maida/Songtian
Part No: D61A3ZOV609RA02T1N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Varistor Voltage: 12 V
Clamping Voltage: 30 V
Clamping Current: 5 A
Mounting: Through Hole
Dimension: 5 x 15.16 x 11.99 mm
Maximum AC Voltage Rating: 6 V
Maximum DC Voltage Rating: 8 V
Maximum Surge Current: 250 A
Lead Style: Radial
Lead Pitch: 7.62 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D61A3ZOV609RA02T1N RoHS compliant?
Yes, D61A3ZOV609RA02T1N is RoHS compliant.
What is the lead time for D61A3ZOV609RA02T1N?
The standard lead time for D61A3ZOV609RA02T1N is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,998
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 3/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1246
1,000
$0.1133
2,500
$0.1098
5,000
$0.1074
10,000
$0.1059
25,000
$0.1045
50,000
$0.1025
100,000 +
$0.1022
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!