- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D61A3ZOV131RA04T1N
D61A3ZOV131RA04T1N
Maida/Songtian
Metal Oxide Varistor - Standard Series - 10mm - 130VAC - 3500A Imax (01-1011)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Standard Series - 10mm - 130VAC - 3500A Imax (01-1011)
Search Keywords: D61A3ZOV131RA04T1N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D61A3ZOV131RA04T1N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:204 V
-
Clamping Voltage:340 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:5.18 x 15.16 x 11.99 mm
-
Maximum AC Voltage Rating:130 V
-
Maximum DC Voltage Rating:175 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.62 mm
-
Tolerance Voltage:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$0.0767
2,500
$0.0675
5,000
$0.0661
7,500
$0.0659
25,000
$0.0643
50,000
$0.0631
100,000
$0.0629
150,000 +
$0.0628
Click for Quote
Log in
to unlock special pricing