- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D6121ZOV750RA03
D6121ZOV750RA03
Maida/Songtian
Metal Oxide Varistor - Standard Series - 10mm - 75VAC - 3500A Imax (01-1257)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Standard Series - 10mm - 75VAC - 3500A Imax (01-1257)
Search Keywords: D6121ZOV750RA03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D6121ZOV750RA03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Varistor Voltage:108 V to 132 V
-
Clamping Voltage:210
-
Clamping Current:25
-
Maximum AC Voltage Rating:75
-
Maximum DC Voltage Rating:102
-
Maximum Surge Current:3500
-
Energy:22
-
Size Code:10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.0998
1,000
$0.0950
2,000
$0.0903
4,000 +
$0.0855
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments