- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D6121ZOV350RA06
D6121ZOV350RA06
Maida/Songtian
MOV - Standard, 10mm, 35VAC, 1000A Imax (aka 01-1255)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 10mm, 35VAC, 1000A Imax (aka 01-1255)
Search Keywords: D6121ZOV350RA06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D6121ZOV350RA06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
500 -
Varistor Voltage:50 V to 62 V
-
Clamping Current:5
-
Maximum AC Voltage Rating:35
-
Maximum DC Voltage Rating:45
-
Maximum Surge Current:1000
-
Energy:8.1
-
Size Code:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.114
1,000
$0.108
2,000
$0.103
4,000 +
$0.098
Click for Quote
Log in
to unlock special pricing