- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D6121ZOV181RA04T19
D6121ZOV181RA04T19
Maida/Songtian
MOV - Standard, 10mm, 180VAC, 3500A Imax
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 10mm, 180VAC, 3500A Imax
Search Keywords: D6121ZOV181RA04T19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D6121ZOV181RA04T19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Varistor Voltage:283 V
-
Clamping Voltage:465 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:5.66 x 15.16 x 11.99 mm
-
Maximum AC Voltage Rating:180 V
-
Maximum DC Voltage Rating:230 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.62 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,500
$0.079
3,000
$0.074
6,000
$0.069
12,000 +
$0.068
Click for Quote
Log in
to unlock special pricing