- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D6121ZOV181RA04
D6121ZOV181RA04
Maida/Songtian
MOV - Standard, 10mm, 180VAC, 3500A Imax (aka 01-0200)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 10mm, 180VAC, 3500A Imax (aka 01-0200)
Search Keywords: D6121ZOV181RA04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D6121ZOV181RA04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
30
$0.8904
100
$0.5512
250
$0.4452
500
$0.2332
1,000
$0.1590
2,500 +
$0.0742
Click for Quote
Log in
to unlock special pricing