- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D58ZOV500RA01
D58ZOV500RA01
Maida/Songtian
Metal Oxide Varistor - Standard Series - 5mm - 50VAC - 800A Imax (01-2858)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Standard Series - 5mm - 50VAC - 800A Imax (01-2858)
Search Keywords: D58ZOV500RA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D58ZOV500RA01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:74 V to 90 V
-
Clamping Voltage:163 V
-
Clamping Current:5
-
Mounting:Through Hole
-
Dimension:4.42 x 10.74 x 7.57 mm
-
Maximum AC Voltage Rating:50
-
Maximum DC Voltage Rating:66
-
Maximum Surge Current:800
-
Lead Style:Radial
-
Lead Pitch:5.08 mm
-
Energy:3.5
-
Size Code:5
-
Tolerance Voltage:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0495
2,000
$0.0486
4,000
$0.0476
8,000 +
$0.0466
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments