- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D58ZOV301RA10
Maida/Songtian
D58ZOV301RA10
Metal Oxide Varistor - Standard Series - 5mm - 300VAC - 800A Imax (01-1231)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Metal Oxide Varistor - Standard Series - 5mm - 300VAC - 800A Imax (01-1231)
Search Keywords: D58ZOV301RA10
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Maida/Songtian |
| Part No: | D58ZOV301RA10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Varistor Voltage: | 425 V to 518 V |
| Clamping Voltage: | 810 |
| Clamping Current: | 5 |
| Maximum AC Voltage Rating: | 300 |
| Maximum DC Voltage Rating: | 390 |
| Maximum Surge Current: | 800 |
| Energy: | 21 |
| Size Code: | 5 |
Frequently Asked Questions
Is D58ZOV301RA10 RoHS compliant?
Yes, D58ZOV301RA10 is RoHS compliant.
What is the lead time for D58ZOV301RA10?
The standard lead time for D58ZOV301RA10 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,396
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1,000
$0.0751
3,000
$0.0727
5,000
$0.0711
8,000
$0.0710
25,000
$0.0692
50,000
$0.0679
100,000
$0.0677
150,000 +
$0.0676
Click for Quote
Log in
to unlock special pricing