- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D58ZOV200RA00
D58ZOV200RA00
Maida/Songtian
MOV - Standard, 5mm, 20VAC, 250A Imax (aka 01-1221)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 5mm, 20VAC, 250A Imax (aka 01-1221)
Search Keywords: D58ZOV200RA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D58ZOV200RA00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
1000 -
Varistor Voltage:30 V to 36 V
-
Clamping Current:1
-
Maximum AC Voltage Rating:20
-
Maximum DC Voltage Rating:26
-
Maximum Surge Current:250
-
Energy:1.1
-
Size Code:5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.085
2,000
$0.081
4,000
$0.077
8,000 +
$0.073
Click for Quote
Log in
to unlock special pricing