- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D58ZOV181RA02
D58ZOV181RA02
Maida/Songtian
MOV - Standard, 5mm, 180VAC, 800A Imax (aka 01-1228)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Standard, 5mm, 180VAC, 800A Imax (aka 01-1228)
Search Keywords: D58ZOV181RA02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D58ZOV181RA02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
1000 -
Varistor Voltage:255 V to 311 V
-
Clamping Voltage:510
-
Clamping Current:5
-
Maximum AC Voltage Rating:180
-
Maximum DC Voltage Rating:230
-
Maximum Surge Current:800
-
Energy:11
-
Size Code:5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0560
2,000
$0.0530
4,000
$0.0510
8,000 +
$0.0481
Click for Quote
Log in
to unlock special pricing