- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 25FM271K
25FM271K
Maida/Songtian
MOV - Thermally Protected, 25mm, 175VAC, 15000A Imax (aka 01-2447)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Thermally Protected, 25mm, 175VAC, 15000A Imax (aka 01-2447)
Search Keywords: 25FM271K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:25FM271K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
50 -
Varistor Voltage:243 V to 297 V
-
Clamping Voltage:455
-
Clamping Current:150
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:175
-
Maximum DC Voltage Rating:225
-
Maximum Surge Current:15000
-
Lead Style:Radial
-
Energy:285
-
Size Code:25
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$5.61
25
$3.91
50
$3.56
100
$3.36
250
$3.26
500
$3.15
1,000 +
$3.07
Click for Quote
Log in
to unlock special pricing