- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 25FE751K
25FE751K
Maida/Songtian
MOV - Thermally Protected, 25mm, 460VAC, 15000A Imax (aka 01-2435)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Thermally Protected, 25mm, 460VAC, 15000A Imax (aka 01-2435)
Search Keywords: 25FE751K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:25FE751K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
50 -
Varistor Voltage:675 V to 825 V
-
Clamping Voltage:1240
-
Clamping Current:150
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:460
-
Maximum DC Voltage Rating:615
-
Maximum Surge Current:15000
-
Lead Style:Radial
-
Energy:630
-
Size Code:25
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$10.99
10
$5.91
25
$4.72
50
$4.52
100
$4.34
250
$4.22
500
$4.12
1,000 +
$4.01
Click for Quote
Log in
to unlock special pricing