- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 25FE361K
25FE361K
Maida/Songtian
MOV - Thermally Protected, 25mm, 230VAC, 15000A Imax (aka 01-2427)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Thermally Protected, 25mm, 230VAC, 15000A Imax (aka 01-2427)
Search Keywords: 25FE361K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:25FE361K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
50 -
Varistor Voltage:324 V to 396 V
-
Clamping Voltage:595
-
Clamping Current:150
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:230
-
Maximum DC Voltage Rating:300
-
Maximum Surge Current:15000
-
Lead Style:Radial
-
Energy:340
-
Size Code:25
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$7.77
10
$5.10
25
$3.88
50
$3.71
100
$3.56
250
$3.47
500
$3.38
1,000 +
$3.29
Click for Quote
Log in
to unlock special pricing