- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 25FE201K
Maida/Songtian
25FE201K
MOV - Thermally Protected, 25mm, 130VAC, 15000A Imax (aka 01-2444)
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
MOV - Thermally Protected, 25mm, 130VAC, 15000A Imax (aka 01-2444)
Search Keywords: 25FE201K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:25FE201K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
50 -
Varistor Voltage:185 V to 225 V
-
Clamping Voltage:340
-
Clamping Current:150
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:130
-
Maximum DC Voltage Rating:170
-
Maximum Surge Current:15000
-
Lead Style:Radial
-
Energy:210
-
Size Code:25
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
Frequently Asked Questions
Is 25FE201K RoHS compliant?
Yes, 25FE201K is RoHS compliant.
What is the lead time for 25FE201K?
The standard lead time for 25FE201K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
10
$5.70
25
$3.76
50
$3.60
100
$3.45
250
$3.36
500
$3.26
1,000 +
$3.19
Click for Quote
Log in
to unlock special pricing