- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 20FN911K
20FN911K
Maida/Songtian
MOV - Thermally Protected, 20mm, 550VAC, 10000A Imax (aka 01-2416)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Thermally Protected, 20mm, 550VAC, 10000A Imax (aka 01-2416)
Search Keywords: 20FN911K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:20FN911K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
100 -
Varistor Voltage:819 V to 1001 V
-
Clamping Voltage:1500
-
Clamping Current:100
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:550
-
Maximum DC Voltage Rating:745
-
Maximum Surge Current:10000
-
Lead Style:Radial
-
Energy:500
-
Size Code:20
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.98
25
$2.08
50
$1.89
100
$1.79
250
$1.74
500
$1.67
1,000 +
$1.63
Click for Quote
Log in
to unlock special pricing