- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 20FN431K
Available Replacements
RECOMMENDED REPLACEMENT
Maida/Songtian
20FN431K
MOV - Thermally Protected, 20mm, 275VAC, 10000A Imax (aka 01-2216)
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description
+
MOV - Thermally Protected, 20mm, 275VAC, 10000A Imax (aka 01-2216)
Search Keywords: 20FN431K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:20FN431K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
100 -
Varistor Voltage:387 V to 473 V
-
Clamping Voltage:710
-
Clamping Current:100
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:275
-
Maximum DC Voltage Rating:350
-
Maximum Surge Current:10000
-
Lead Style:Radial
-
Energy:270
-
Size Code:20
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
Frequently Asked Questions
Is 20FN431K discontinued?
Yes, 20FN431K from Maida/Songtian is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 20FN431K?
The recommended replacement for 20FN431K is 20A9FN431K from Maida/Songtian, available from OnlineComponents.com.
Is 20FN431K RoHS compliant?
Yes, 20FN431K is RoHS compliant.
What is the lead time for 20FN431K?
The standard lead time for 20FN431K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.