- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 20FN241K
20FN241K
Maida/Songtian
MOV - Thermally Protected, 20mm, 150VAC, 10000A Imax (aka 01-2404)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Thermally Protected, 20mm, 150VAC, 10000A Imax (aka 01-2404)
Search Keywords: 20FN241K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:20FN241K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
100 -
Varistor Voltage:216 V to 264 V
-
Clamping Voltage:395
-
Clamping Current:100
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:150
-
Maximum DC Voltage Rating:200
-
Maximum Surge Current:10000
-
Lead Style:Radial
-
Energy:170
-
Size Code:20
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.