- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 20FN201K
20FN201K
Maida/Songtian
MOV - Thermally Protected, 20mm, 130VAC, 10000A Imax (aka 01-2402)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Thermally Protected, 20mm, 130VAC, 10000A Imax (aka 01-2402)
Search Keywords: 20FN201K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:20FN201K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
100 -
Varistor Voltage:185 V to 225 V
-
Clamping Voltage:340
-
Clamping Current:100
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:130
-
Maximum DC Voltage Rating:170
-
Maximum Surge Current:10000
-
Lead Style:Radial
-
Energy:140
-
Size Code:20
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
100
$1.27
200
$1.21
400
$1.15
800 +
$1.09
Click for Quote
Log in
to unlock special pricing