help desk software

MOV - Thermally Protected, 20mm, 75VAC, 10000A Imax (aka 01-2398)

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
BULK Упаковка
Certificate of Compliance Guarantee
Описание +
MOV - Thermally Protected, 20mm, 75VAC, 10000A Imax (aka 01-2398)
Search Keywords: 20FN121K
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Maida/Songtian
  • Артикул / №:
    20FN121K
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Varistor Voltage:
    108 V to 132 V
  • Clamping Voltage:
    200
  • Clamping Current:
    100
  • Mounting:
    Through Hole
  • Maximum AC Voltage Rating:
    75
  • Maximum DC Voltage Rating:
    100
  • Maximum Surge Current:
    10000
  • Lead Style:
    Radial
  • Energy:
    85
  • Size Code:
    20
  • Tolerance Voltage:
    0.1
  • Wire Form:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
100
многократный:
100
18 Weeks Можно отправить 27/3/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
100
$1.24
200
$1.18
400
$1.12
800 +
$1.06
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments