- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 20FM911K
20FM911K
Maida/Songtian
Metal Oxide Varistor - Thermally Protected Series - 20mm - 550VAC - 10000A Imax (01-2394)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Thermally Protected Series - 20mm - 550VAC - 10000A Imax (01-2394)
Search Keywords: 20FM911K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:20FM911K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:819 V to 1001 V
-
Clamping Voltage:1500
-
Clamping Current:100
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:550
-
Maximum DC Voltage Rating:745
-
Maximum Surge Current:10000
-
Lead Style:Radial
-
Energy:500
-
Size Code:20
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$7.42
25
$3.83
50
$3.49
100
$1.70
250
$1.65
500
$1.59
1,000 +
$1.55
Click for Quote
Log in
to unlock special pricing