help desk software

MOV - Thermally Protected, 20mm, 350VAC, 10000A Imax (aka 01-2387)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
MOV - Thermally Protected, 20mm, 350VAC, 10000A Imax (aka 01-2387)
Search Keywords: 20FM561K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Maida/Songtian
  • Part No:
    20FM561K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Varistor Voltage:
    504 V to 616 V
  • Clamping Voltage:
    925
  • Clamping Current:
    100
  • Mounting:
    Through Hole
  • Maximum AC Voltage Rating:
    350
  • Maximum DC Voltage Rating:
    460
  • Maximum Surge Current:
    10000
  • Lead Style:
    Radial
  • Energy:
    400
  • Size Code:
    20
  • Tolerance Voltage:
    0.1
  • Wire Form:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
18 Weeks can ship 3/27/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.48
25
$2.14
50
$1.60
100
$1.51
250
$1.47
500
$1.41
1,000 +
$1.37
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments