- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 20FM431K
Maida/Songtian
20FM431K
Metal Oxide Varistor - Thermally Protected Series - 20mm - 275VAC - 10000A Imax (01-2384)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Metal Oxide Varistor - Thermally Protected Series - 20mm - 275VAC - 10000A Imax (01-2384)
Search Keywords: 20FM431K
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Maida/Songtian |
| Part No: | 20FM431K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Varistor Voltage: | 387 V to 473 V |
| Clamping Voltage: | 710 |
| Clamping Current: | 100 |
| Mounting: | Through Hole |
| Maximum AC Voltage Rating: | 275 |
| Maximum DC Voltage Rating: | 350 |
| Maximum Surge Current: | 10000 |
| Lead Style: | Radial |
| Energy: | 270 |
| Size Code: | 20 |
| Tolerance Voltage: | 0.1 |
| Wire Form: | Straight |
Frequently Asked Questions
Is 20FM431K RoHS compliant?
Yes, 20FM431K is RoHS compliant.
What is the lead time for 20FM431K?
The standard lead time for 20FM431K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
100
$1.24
300
$1.19
500
$1.18
1,000
$1.17
2,500
$1.14
5,000
$1.13
7,500
$1.12
10,000 +
$1.11
Click for Quote
Log in
to unlock special pricing