Maida/Songtian Authorized Distributor

20FM181K

MOV - Thermally Protected, 20mm, 115VAC, 10000A Imax (aka 01-2375)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
MOV - Thermally Protected, 20mm, 115VAC, 10000A Imax (aka 01-2375)
Search Keywords: 20FM181K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Maida/Songtian
Part No: 20FM181K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Varistor Voltage: 162 V to 198 V
Clamping Voltage: 300
Clamping Current: 100
Mounting: Through Hole
Maximum AC Voltage Rating: 115
Maximum DC Voltage Rating: 150
Maximum Surge Current: 10000
Lead Style: Radial
Energy: 110
Size Code: 20
Tolerance Voltage: 0.1
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20FM181K RoHS compliant?
Yes, 20FM181K is RoHS compliant.
What is the lead time for 20FM181K?
The standard lead time for 20FM181K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/16/27
Backorder
Price (USD)
Qty
Unit Price
100
$1.27
200
$1.21
400
$1.15
800 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!